Parametric Equivalent

0734151103 | |
|---|---|
DigiKey Part Number | 900-0734151103-ND |
Manufacturer | |
Manufacturer Product Number | 0734151103 |
Description | 50 OHMS MCX R/A PCB RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 100 | 45,91863 Kč | 142 347,75 Kč |
| Unit Price without VAT: | 45,91863 Kč |
|---|---|
| Unit Price with VAT: | 55,56154 Kč |











