
MJH11019G | |
|---|---|
DigiKey Part Number | MJH11019GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJH11019G |
Description | TRANS PNP DARL 200V 15A TO-247-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 200 V 15 A 3MHz 150 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJH11019G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 150mA, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 30 | 73,70300 Kč | 2 211,09 Kč |
| 120 | 61,39292 Kč | 7 367,15 Kč |
| 510 | 52,36861 Kč | 26 707,99 Kč |
| 1 020 | 51,00475 Kč | 52 024,85 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |









