6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
713-1103
713-1103

713-1103

DigiKey Part Number
2946-713-1103-ND
Manufacturer
Manufacturer Product Number
713-1103
Description
TERM BLOCK PLUG 6POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
713-1103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
WAGO Corporation
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Plug, Female Sockets
Color
Black
Number of Positions
6
Operating Temperature
-60°C ~ 100°C
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
6-7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - IEC
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
10151,60600 Kč1 516,06 Kč
100128,86680 Kč12 886,68 Kč
500115,03880 Kč57 519,40 Kč
1 000109,55413 Kč109 554,13 Kč
Manufacturers Standard Package
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč