Pressure Sensor 8.7PSI (60kPa) Vacuum 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX11-CA11GS10

DigiKey Part Number
4614-FMX11-CA11GS10-ND
Manufacturer
Manufacturer Product Number
FMX11-CA11GS10
Description
LEVEL PROBE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI (60kPa) Vacuum 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Vacuum
Operating Pressure
8.7PSI (60kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
-
Voltage - Supply
8V ~ 28V
Port Size
-
Port Style
No Port
Features
-
Termination Style
Connector
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-10°C ~ 70°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 776,52000 Kč11 776,52 Kč
Manufacturers Standard Package
Unit Price without VAT:11 776,52000 Kč
Unit Price with VAT:14 249,58920 Kč