
1017960000 | |
|---|---|
DigiKey Part Number | 1017960000-ND |
Manufacturer | |
Manufacturer Product Number | 1017960000 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20.5A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,44000 Kč | 277,44 Kč |
| 10 | 197,19600 Kč | 1 971,96 Kč |
| 25 | 174,84960 Kč | 4 371,24 Kč |
| 50 | 161,39460 Kč | 8 069,73 Kč |
| 100 | 150,52860 Kč | 15 052,86 Kč |
| 250 | 139,50172 Kč | 34 875,43 Kč |
| 500 | 133,20356 Kč | 66 601,78 Kč |
| 1 000 | 128,29554 Kč | 128 295,54 Kč |
| Unit Price without VAT: | 277,44000 Kč |
|---|---|
| Unit Price with VAT: | 335,70240 Kč |

























