
| 793-520 | |
|---|---|
| DigiKey Part Number | 2946-793-520-ND | 
| Manufacturer | |
| Manufacturer Product Number | 793-520 | 
| Description | WMB MARKING CARD; AS CARD; MARKE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Label, Snap In | |
| Legend | Numbers, 5 and 6 | |
| Pitch | - | |
| For Use With/Related Products | 5mm Wide Terminal Blocks | |
| Color | White | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 186,33800 Kč | 931,69 Kč | 
| Unit Price without VAT: | 186,33800 Kč | 
|---|---|
| Unit Price with VAT: | 225,46898 Kč | 
 
 
 
 












