
756-8102 | |
|---|---|
DigiKey Part Number | 2946-756-8102-ND |
Manufacturer | |
Manufacturer Product Number | 756-8102 |
Description | M12 PROTECTIVE CAP; FOR UNUSED S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 756-8102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Free Sockets | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 67,67600 Kč | 676,76 Kč |
| 25 | 63,42800 Kč | 1 585,70 Kč |
| 50 | 60,39240 Kč | 3 019,62 Kč |
| 100 | 57,50860 Kč | 5 750,86 Kč |
| 250 | 53,90736 Kč | 13 476,84 Kč |
| 500 | 51,33464 Kč | 25 667,32 Kč |
| 1 000 | 48,88589 Kč | 48 885,89 Kč |
| 2 500 | 45,82796 Kč | 114 569,90 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |











