
248-516 | |
|---|---|
DigiKey Part Number | 2946-248-516-ND |
Manufacturer | |
Manufacturer Product Number | 248-516 |
Description | MINI-WSB MARKING CARD; AS CARD; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 801 through 900 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| 10 | 162,08500 Kč | 1 620,85 Kč |
| 25 | 151,93040 Kč | 3 798,26 Kč |
| 50 | 144,67240 Kč | 7 233,62 Kč |
| 100 | 137,76590 Kč | 13 776,59 Kč |
| 250 | 129,14512 Kč | 32 286,28 Kč |
| 500 | 122,98546 Kč | 61 492,73 Kč |
| 1 000 | 117,12157 Kč | 117 121,57 Kč |
| Unit Price without VAT: | 190,71000 Kč |
|---|---|
| Unit Price with VAT: | 230,75910 Kč |











