0648001508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0648001523

DigiKey Part Number
0648001523-ND
Manufacturer
Manufacturer Product Number
0648001523
Description
WIRE MARKR SLIP-ON 4X3MM YLW/BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.16" W x 0.12" L (4.0mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.16" W x 0.12" L (4.0mm x 3.0mm)
Cable Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Legend
7
Color
Yellow, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2001,95975 Kč391,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1,95975 Kč
Unit Price with VAT:2,37130 Kč