


2147511103 | |
|---|---|
DigiKey Part Number | 900-2147511103-ND |
Manufacturer | |
Manufacturer Product Number | 2147511103 |
Description | MICROFIT 3.0 SR R-S 10CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147511103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,68000 Kč | 138,68 Kč |
| 10 | 117,78100 Kč | 1 177,81 Kč |
| 25 | 110,40400 Kč | 2 760,10 Kč |
| 50 | 105,12960 Kč | 5 256,48 Kč |
| 100 | 100,10920 Kč | 10 010,92 Kč |
| 250 | 93,84368 Kč | 23 460,92 Kč |
| 500 | 89,36774 Kč | 44 683,87 Kč |
| 1 000 | 85,10643 Kč | 85 106,43 Kč |
| Unit Price without VAT: | 138,68000 Kč |
|---|---|
| Unit Price with VAT: | 167,80280 Kč |










