
2970167 | |
|---|---|
DigiKey Part Number | 2970167-ND |
Manufacturer | |
Manufacturer Product Number | 2970167 |
Description | INTERFACE MOD HDR DIN 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41612 Type F 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2970167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - DIN 41612 Type F | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 48 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 4 A | |
Operating Temperature | -20°C ~ 45°C | |
Length | 4.429" (112.50mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 635,47000 Kč | 7 635,47 Kč |
| Unit Price without VAT: | 7 635,47000 Kč |
|---|---|
| Unit Price with VAT: | 9 238,91870 Kč |










