
| 0560001504 | |
|---|---|
| DigiKey Part Number | 0560001504-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0560001504 | 
| Description | CLI R 02-3 GE/SW 1 10/PK | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
| Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
| Legend | 1 | |
| Color | Yellow | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Operating Temperature | -30°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 114,64000 Kč | 114,64 Kč | 
| 10 | 97,49700 Kč | 974,97 Kč | 
| 25 | 91,38840 Kč | 2 284,71 Kč | 
| 50 | 87,01900 Kč | 4 350,95 Kč | 
| 100 | 82,86410 Kč | 8 286,41 Kč | 
| 250 | 77,67712 Kč | 19 419,28 Kč | 
| 500 | 73,97116 Kč | 36 985,58 Kč | 
| 1 000 | 70,44287 Kč | 70 442,87 Kč | 
| 2 500 | 66,03824 Kč | 165 095,60 Kč | 
| Unit Price without VAT: | 114,64000 Kč | 
|---|---|
| Unit Price with VAT: | 138,71440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic