1205010225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010228

DigiKey Part Number
900-1205010228-ND
Manufacturer
Manufacturer Product Number
1205010228
Description
CBL 5POS RCPT RA TO PLUG 16.4'
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
L
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 585,78000 Kč2 585,78 Kč
102 198,08300 Kč21 980,83 Kč
252 060,60960 Kč51 515,24 Kč
501 962,38620 Kč98 119,31 Kč
1001 919,04430 Kč191 904,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 585,78000 Kč
Unit Price with VAT:3 128,79380 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEE
4In Stock
Ships from WEC