
9457730300 | |
|---|---|
DigiKey Part Number | 281-7516-ND |
Manufacturer | |
Manufacturer Product Number | 9457730300 |
Description | CIRC CBL 4POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,23000 Kč | 289,23 Kč |
| 10 | 245,73800 Kč | 2 457,38 Kč |
| 25 | 230,33760 Kč | 5 758,44 Kč |
| 50 | 219,34520 Kč | 10 967,26 Kč |
| 100 | 208,87700 Kč | 20 887,70 Kč |
| 250 | 195,80964 Kč | 48 952,41 Kč |
| 500 | 186,47268 Kč | 93 236,34 Kč |
| 1 000 | 177,58454 Kč | 177 584,54 Kč |
| Unit Price without VAT: | 289,23000 Kč |
|---|---|
| Unit Price with VAT: | 349,96830 Kč |











