
1933440000 | |
|---|---|
DigiKey Part Number | 1933440000-ND |
Manufacturer | |
Manufacturer Product Number | 1933440000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 40.5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,64000 Kč | 377,64 Kč |
| 10 | 269,37700 Kč | 2 693,77 Kč |
| 25 | 239,94480 Kč | 5 998,62 Kč |
| 50 | 222,36380 Kč | 11 118,19 Kč |
| 100 | 208,25400 Kč | 20 825,40 Kč |
| 250 | 194,00436 Kč | 48 501,09 Kč |
| 500 | 185,89802 Kč | 92 949,01 Kč |
| 1 000 | 179,59607 Kč | 179 596,07 Kč |
| Unit Price without VAT: | 377,64000 Kč |
|---|---|
| Unit Price with VAT: | 456,94440 Kč |


























