
BYW29E-200,127 | |
|---|---|
DigiKey Part Number | 1740-1180-ND |
Manufacturer | |
Manufacturer Product Number | BYW29E-200,127 |
Description | DIODE STANDARD 200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | BYW29E-200,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 50 | 11,48060 Kč | 574,03 Kč |
| 100 | 10,07660 Kč | 1 007,66 Kč |
| 500 | 9,17822 Kč | 4 589,11 Kč |
| 1 000 | 8,42274 Kč | 8 422,74 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |










