PE-65855NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65855NLT

DigiKey Part Number
553-3847-2-ND - Tape & Reel (TR)
553-3847-1-ND - Cut Tape (CT)
553-3847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-65855NLT
Description
CMC 2LN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
PE-65855NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.400" L x 0.345" W (10.16mm x 8.76mm)
Height (Max)
0.250" (6.35mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1055,93000 Kč559,30 Kč
2551,74080 Kč1 293,52 Kč
5048,78540 Kč2 439,27 Kč
10046,00060 Kč4 600,06 Kč
25044,48372 Kč11 120,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80038,57729 Kč30 861,83 Kč
1 60036,38558 Kč58 216,93 Kč
2 40036,34283 Kč87 222,79 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč