
UCC3804DTR | |
|---|---|
DigiKey Part Number | 296-39540-2-ND - Tape & Reel (TR) 296-39540-1-ND - Cut Tape (CT) 296-39540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3804DTR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology Up to 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3804DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Duty Cycle | 49% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 25 | 34,90080 Kč | 872,52 Kč |
| 100 | 31,26350 Kč | 3 126,35 Kč |
| 250 | 29,52980 Kč | 7 382,45 Kč |
| 500 | 28,48486 Kč | 14 242,43 Kč |
| 1 000 | 27,62455 Kč | 27 624,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,71658 Kč | 66 791,45 Kč |
| 5 000 | 26,16928 Kč | 130 846,40 Kč |
| 7 500 | 25,89526 Kč | 194 214,45 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |





