SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3901D

DigiKey Part Number
296-11338-5-ND
Manufacturer
Manufacturer Product Number
UC3901D
Description
IC ISOLATED FB GENERATOR 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Feedback Generator PMIC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3901D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Feedback Generator
Current - Supply
5mA
Voltage - Supply
4.5V ~ 40V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,03000 Kč161,03 Kč
10124,42700 Kč1 244,27 Kč
50109,80100 Kč5 490,05 Kč
100105,27110 Kč10 527,11 Kč
250100,48848 Kč25 122,12 Kč
50097,60548 Kč48 802,74 Kč
1 00095,23294 Kč95 232,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,03000 Kč
Unit Price with VAT:194,84630 Kč