Diode 600 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC8D-600,127

DigiKey Part Number
1740-1455-ND
Manufacturer
Manufacturer Product Number
BYC8D-600,127
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH8S06DSTMicroelectronics1 915497-9065-5-ND34,23000 KčDirect
LXA08T600Power Integrations3 349596-1355-5-ND18,90000 KčSimilar
STTH506DTISTMicroelectronics616497-3247-5-ND52,91000 KčSimilar
STTH8R06DSTMicroelectronics1 994497-2745-5-ND38,01000 KčSimilar
STTH8R06DIRGSTMicroelectronics451497-4419-5-ND48,09000 KčSimilar
In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,74300 Kč177,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč