
STTH8R06DIRG | |
|---|---|
DigiKey Part Number | 497-4419-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8R06DIRG |
Description | DIODE STD 600V 8A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R06DIRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 50 | 23,27420 Kč | 1 163,71 Kč |
| 100 | 20,85100 Kč | 2 085,10 Kč |
| 500 | 16,60396 Kč | 8 301,98 Kč |
| 1 000 | 15,23804 Kč | 15 238,04 Kč |
| 2 000 | 14,08924 Kč | 28 178,48 Kč |
| 5 000 | 12,84679 Kč | 64 233,95 Kč |
| 10 000 | 12,07946 Kč | 120 794,60 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

