SCR 650 V 12 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT151-650LTFQ

DigiKey Part Number
1740-BT151-650LTFQ-ND
Manufacturer
Manufacturer Product Number
BT151-650LTFQ
Description
SCR 650V 12A TO-220AB
Customer Reference
Detailed Description
SCR 650 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
650 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
5 mA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
7.5 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
SCR Type
Standard Recovery
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 792
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,10300 Kč131,03 Kč
1008,52520 Kč852,52 Kč
5006,55768 Kč3 278,84 Kč
1 0005,92354 Kč5 923,54 Kč
2 0005,38956 Kč10 779,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč