
78602/2C | |
|---|---|
DigiKey Part Number | 811-1267-5-ND |
Manufacturer | |
Manufacturer Product Number | 78602/2C |
Description | TRANSFORMER 1:1:1 500UH 10VUS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500µH General Purpose Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 78602/2C Models |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Through Hole |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tube | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type General Purpose | Weight 0.04 oz (1.14 g) |
Inductance 500µH | Base Product Number |
ET (Volt-Time) 10VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 43,88000 Kč | 438,80 Kč |
| 25 | 42,13640 Kč | 1 053,41 Kč |
| 50 | 40,86420 Kč | 2 043,21 Kč |
| 100 | 39,61920 Kč | 3 961,92 Kč |
| 250 | 38,01876 Kč | 9 504,69 Kč |
| 500 | 36,84500 Kč | 18 422,50 Kč |
| 1 000 | 35,70107 Kč | 35 701,07 Kč |
| 5 000 | 33,16079 Kč | 165 803,95 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |











