
WP117EGWT | |
|---|---|
DigiKey Part Number | 754-1865-ND |
Manufacturer | |
Manufacturer Product Number | WP117EGWT |
Description | LED GRN/RED DIFF RECT 2X5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP117EGWT Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 7.00mm |
Lens Size 5.00mm x 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 100 | 5,19090 Kč | 519,09 Kč |
| 500 | 4,27078 Kč | 2 135,39 Kč |
| 1 000 | 3,96818 Kč | 3 968,18 Kč |
| 2 000 | 3,71093 Kč | 7 421,86 Kč |
| 5 000 | 3,42935 Kč | 17 146,75 Kč |
| 10 000 | 3,25356 Kč | 32 535,60 Kč |
| 25 000 | 3,06177 Kč | 76 544,25 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











