
964286-2 | |
|---|---|
DigiKey Part Number | 5831-964286-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 964286-2 |
Description | JPT A REC 2.8 Contact SWS Sn |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer TE Connectivity | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 17-20 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,25239 Kč | 7 883,37 Kč |
| 7 000 | 2,23154 Kč | 15 620,78 Kč |
| 10 500 | 2,08555 Kč | 21 898,28 Kč |
| Unit Price without VAT: | 2,25239 Kč |
|---|---|
| Unit Price with VAT: | 2,72539 Kč |








