
1-927770-1 | |
|---|---|
DigiKey Part Number | 17-1-927770-1TR-ND - Tape & Reel (TR) 17-1-927770-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-927770-1 |
Description | JPT REC 2.8 CONTACT SWS AU |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-927770-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 25 | 12,87200 Kč | 321,80 Kč |
| 50 | 12,25880 Kč | 612,94 Kč |
| 100 | 11,67070 Kč | 1 167,07 Kč |
| 250 | 10,93912 Kč | 2 734,78 Kč |
| 500 | 10,41648 Kč | 5 208,24 Kč |
| 1 000 | 9,91888 Kč | 9 918,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 9,21635 Kč | 34 561,31 Kč |
| 7 500 | 8,77669 Kč | 65 825,18 Kč |
| 11 250 | 8,52931 Kč | 95 954,74 Kč |
| 18 750 | 8,22766 Kč | 154 268,62 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |


