Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5747846-6 | |
|---|---|
DigiKey Part Number | 5831-5747846-6-ND |
Manufacturer | |
Manufacturer Product Number | 5747846-6 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.09mm) |
Number of Positions | Features Board Lock, Ground Strap |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-E25-213R001 | NorComp Inc. | 683 | 1174-125FEA-ND | 301,15000 Kč | Similar |
| 174-E25-213R141 | NorComp Inc. | 0 | 174-125FEA-ND | 341,82000 Kč | Similar |
| 622-025-260-011 | EDAC Inc. | 0 | 622-025-260-011-ND | 47,65148 Kč | Similar |
| 622-025-260-012 | EDAC Inc. | 0 | 622-025-260-012-ND | 40,28364 Kč | Similar |
| 622-025-260-013 | EDAC Inc. | 18 | 622-025-260-013-ND | 89,05000 Kč | Similar |

















