622-025-560-042 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 748,30000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 322
Unit Price: 71,74000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 702
Unit Price: 80,92000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 3 974
Unit Price: 86,55000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 2 499
Unit Price: 40,46000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 86,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 61,11000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,11408 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 647
Unit Price: 42,96000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
622-025-560-042
622-025-560-042
EDAC D-Sub Connectors

622-025-560-042

DigiKey Part Number
151-1471-ND
Manufacturer
Manufacturer Product Number
622-025-560-042
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCE17B25SA450Amphenol CS (Commercial Products)0664-FCE17B25SA450-ND748,30000 KčDirect
182-025-213R161NorComp Inc.322182-725FE-ND71,74000 KčSimilar
182-025-213R181NorComp Inc.702182-825FE-ND80,92000 KčSimilar
182-025-213R561NorComp Inc.3 974182-125FE-ND86,55000 KčSimilar
A-DF 25 A/KG-T2SAssmann WSW Components2 499AE10935-ND40,46000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
1066,07000 Kč660,70 Kč
2561,92400 Kč1 548,10 Kč
5058,96260 Kč2 948,13 Kč
10056,14510 Kč5 614,51 Kč
30051,95660 Kč15 586,98 Kč
50050,11786 Kč25 058,93 Kč
1 00047,72698 Kč47 726,98 Kč
2 50044,74156 Kč111 853,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč