
1670057-1 | |
|---|---|
DigiKey Part Number | 5831-1670057-1-ND |
Manufacturer | |
Manufacturer Product Number | 1670057-1 |
Description | Automotive Connectors COVER MIXE |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 10,07903 Kč | 3 527,66 Kč |
| 1 050 | 8,39920 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 10,07903 Kč |
|---|---|
| Unit Price with VAT: | 12,19563 Kč |






