
166310-2 | |
|---|---|
DigiKey Part Number | 5831-166310-2-ND |
Manufacturer | |
Manufacturer Product Number | 166310-2 |
Description | Headers&Wire Housings MOD-5 REC. |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,13932 Kč | 4 283,59 Kč |
| 1 800 | 6,50938 Kč | 11 716,88 Kč |
| 3 000 | 6,23641 Kč | 18 709,23 Kč |
| 5 400 | 6,08942 Kč | 32 882,87 Kč |
| Unit Price without VAT: | 7,13932 Kč |
|---|---|
| Unit Price with VAT: | 8,63858 Kč |




