81 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81 Position Rectangular Housing Connector Plug Black
1473244-1 Back

1473244-1

DigiKey Part Number
5831-1473244-1-ND
Manufacturer
Manufacturer Product Number
1473244-1
Description
MQS REC 81P ASSY
Customer Reference
Detailed Description
81 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock/Eject Hooks
Connector Type
Color
Black
Contact Type
Male Pin
Operating Temperature
-40°C ~ 120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20202,50700 Kč4 050,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,50700 Kč
Unit Price with VAT:245,03347 Kč