81 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473244-3

DigiKey Part Number
1473244-3-ND
Manufacturer
Manufacturer Product Number
1473244-3
Description
CONN PLUG HSG 81POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
81 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1473244-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Mfr
Fastening Type
Latch Holder
Series
Color
Black
Packaging
Bulk
Features
Sealed
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,93000 Kč290,93 Kč
10247,17900 Kč2 471,79 Kč
30228,72233 Kč6 861,67 Kč
60217,80783 Kč13 068,47 Kč
120207,41317 Kč24 889,58 Kč
270195,88722 Kč52 889,55 Kč
510187,30039 Kč95 523,20 Kč
1 020178,37260 Kč181 940,05 Kč
Manufacturers Standard Package
Unit Price without VAT:290,93000 Kč
Unit Price with VAT:352,02530 Kč