
| 5100785-9 | |
|---|---|
| DigiKey Part Number | 5100785-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5100785-9 | 
| Description | CONN HEADER 125POS 2MM PRESS-FIT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5100785-9 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Header, Male Pins | |
| Connector Style | B 25 | |
| Number of Positions | 125 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 5 | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Connector Usage | Backplane | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Current Rating (Amps) | 1.5 A | |
| Voltage Rating | 500Vrms | |
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 96,84222 Kč | 87 158,00 Kč | 
| Unit Price without VAT: | 96,84222 Kč | 
|---|---|
| Unit Price with VAT: | 117,17909 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic