Similar
Similar
Similar
Similar
Similar
Similar

5100141-4 | |
|---|---|
DigiKey Part Number | 5100141-4-ND |
Manufacturer | |
Manufacturer Product Number | 5100141-4 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5100141-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 200,15441 Kč | 180 138,97 Kč |
| Unit Price without VAT: | 200,15441 Kč |
|---|---|
| Unit Price with VAT: | 242,18684 Kč |

















