




HM2P65PDE120N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P65PDE120N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P65PDE120N9LF |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P65PDE120N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 25 | Voltage Rating 750Vrms |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17151252201 | HARTING | 5 | 1195-5283-ND | 7,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 86,88400 Kč | 868,84 Kč |
| 25 | 81,42840 Kč | 2 035,71 Kč |
| 50 | 77,53660 Kč | 3 876,83 Kč |
| 100 | 73,83470 Kč | 7 383,47 Kč |
| 288 | 68,52406 Kč | 19 734,93 Kč |
| 576 | 65,25455 Kč | 37 586,62 Kč |
| 1 152 | 62,14233 Kč | 71 587,96 Kč |
| 2 592 | 58,69037 Kč | 152 125,44 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |

