
T3HVD1500-200 | |
|---|---|
DigiKey Part Number | 1133-T3HVD1500-200-ND |
Manufacturer | |
Manufacturer Product Number | T3HVD1500-200 |
Description | HIGH VOLTAGE DIFFERENTIAL PROBE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50:1, 500:1 Voltage Probe, Differential 200MHz 6.693" (170.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT II 1000V, CAT III 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 1000V, CAT III 600V | |
Capacitance - Input | 2pF | |
Cable Length | 6.693" (170.00mm) | |
Color | Black and Red | |
Includes | Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 820,85000 Kč | 52 820,85 Kč |
| Unit Price without VAT: | 52 820,85000 Kč |
|---|---|
| Unit Price with VAT: | 63 913,22850 Kč |




