100:1, 1000:1 Voltage Probe, Differential 100MHz 11.024" (280.00mm) Black and Red Oscilloscope Probe Test Lead 40M Input Resistance CAT I 2300V, CAT III 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3HVD7000-100

DigiKey Part Number
1133-T3HVD7000-100-ND
Manufacturer
Manufacturer Product Number
T3HVD7000-100
Description
HIGH VOLTAGE DIFFERENTIAL PROBE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100:1, 1000:1 Voltage Probe, Differential 100MHz 11.024" (280.00mm) Black and Red Oscilloscope Probe Test Lead 40M Input Resistance CAT I 2300V, CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
100MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
40M
Series
Voltage - Max
CAT I 2300V, CAT III 1000V
Packaging
Box
Capacitance - Input
2.5pF
Part Status
Active
Cable Length
11.024" (280.00mm)
Type
Voltage Probe, Differential
Color
Black and Red
Attenuation Value
100:1, 1000:1
Includes
Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167 939,03000 Kč67 939,03 Kč
Manufacturers Standard Package
Unit Price without VAT:67 939,03000 Kč
Unit Price with VAT:82 206,22630 Kč