
HVD3220 | |
|---|---|
DigiKey Part Number | 1133-HVD3220-ND |
Manufacturer | |
Manufacturer Product Number | HVD3220 |
Description | 2KV 400MHZ HIGH VOLTAGE DIFFEREN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Probe, Differential 400MHz Black and Red Oscilloscope Probe Test Lead Input Resistance CAT I 2000V, CAT III 1500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | - | |
Bandwidth | 400MHz | |
Resistance - Input | - | |
Voltage - Max | CAT I 2000V, CAT III 1500V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black and Red | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140 036,23000 Kč | 140 036,23 Kč |
| Unit Price without VAT: | 140 036,23000 Kč |
|---|---|
| Unit Price with VAT: | 169 443,83830 Kč |



