50:1, 500:1 Voltage Probe, Differential 120MHz 88.583" (2250.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50:1, 500:1 Voltage Probe, Differential 120MHz 88.583" (2250.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
High Voltage Differential (HVD) Probes – Superior Performance

HVD3106A

DigiKey Part Number
HVD3106A-ND
Manufacturer
Manufacturer Product Number
HVD3106A
Description
OSCOPE PROBE X50/X500 120MHZ 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50:1, 500:1 Voltage Probe, Differential 120MHz 88.583" (2250.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Voltage Probe, Differential
Attenuation Value
50:1, 500:1
Bandwidth
120MHz
Resistance - Input
10M
Voltage - Max
CAT III 1000V
Capacitance - Input
2.5pF
Cable Length
88.583" (2250.00mm)
Color
Black and Red
Includes
Probes, Manual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 954,55000 Kč53 954,55 Kč
Manufacturers Standard Package
Unit Price without VAT:53 954,55000 Kč
Unit Price with VAT:65 285,00550 Kč