


HM2P65PDA1L1E9LF | |
|---|---|
DigiKey Part Number | HM2P65PDA1L1E9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P65PDA1L1E9LF |
Description | CONN HEADER 169POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P65PDA1L1E9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 25 | Voltage Rating 750Vrms |
Number of Positions 169 (125 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 105,21600 Kč | 1 052,16 Kč |
| 25 | 98,62160 Kč | 2 465,54 Kč |
| 50 | 93,91240 Kč | 4 695,62 Kč |
| 100 | 89,42630 Kč | 8 942,63 Kč |
| 288 | 82,99622 Kč | 23 902,91 Kč |
| 576 | 79,03655 Kč | 45 525,05 Kč |
| 1 152 | 75,26790 Kč | 86 708,62 Kč |
| 2 592 | 71,08716 Kč | 184 257,92 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |

