
| 1-2333134-5 | |
|---|---|
| DigiKey Part Number | 2266-1-2333134-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-2333134-5 | 
| Description | CONN RCPT HSG 30POS 2.00MM | 
| Customer Reference | |
| Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2333134-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.130" (3.30mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Locking Ramp | |
| Color | Black | |
| Features | - | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Operating Temperature | -55°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic