Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N561F500CT | |
|---|---|
DigiKey Part Number | 1292-1206N561F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N561F500CT |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N561F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561F5GACAUTO | KEMET | 0 | 399-C1206C561F5GACAUTOTR-ND | 11,68476 Kč | Parametric Equivalent |
| C1206C561F5GACTU | KEMET | 0 | 399-C1206C561F5GACTUTR-ND | 12,90469 Kč | Parametric Equivalent |
| GMC31CG561F50NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC31CG561F50NTCT-ND | 11,13000 Kč | Parametric Equivalent |
| VJ1206A561FXACW1BC | Vishay Vitramon | 0 | VJ1206A561FXACW1BC-ND | 5,82364 Kč | Parametric Equivalent |
| VJ1206A561FXAPW1BC | Vishay Vitramon | 0 | VJ1206A561FXAPW1BC-ND | 5,40398 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52682 Kč | 6 107,28 Kč |
| Unit Price without VAT: | 1,52682 Kč |
|---|---|
| Unit Price with VAT: | 1,84745 Kč |





