
GMC31CG561F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG561F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG561F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG561F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG561F50NT |
Description | CAP1206 COG 560PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,58390 Kč | 458,39 Kč |
| 500 | 3,70908 Kč | 1 854,54 Kč |
| 1 000 | 3,43884 Kč | 3 438,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03337 Kč | 12 133,48 Kč |
| 8 000 | 2,88274 Kč | 23 061,92 Kč |
| 12 000 | 2,80728 Kč | 33 687,36 Kč |
| 20 000 | 2,72363 Kč | 54 472,60 Kč |
| 28 000 | 2,67473 Kč | 74 892,44 Kč |
| 40 000 | 2,62768 Kč | 105 107,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

