Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

VJ1206A561FXACW1BC | |
|---|---|
DigiKey Part Number | VJ1206A561FXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A561FXACW1BC |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A561FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A561FXAAR | Vishay Vitramon | 0 | VJ1206A561FXAAR-ND | 9,76963 Kč | Upgrade |
| VJ1206A561FXAAT | Vishay Vitramon | 0 | VJ1206A561FXAAT-ND | 10,00884 Kč | Upgrade |
| VJ1206A561FXAMR | Vishay Vitramon | 0 | VJ1206A561FXAMR-ND | 9,76963 Kč | Upgrade |
| VJ1206A561FXAMT | Vishay Vitramon | 0 | VJ1206A561FXAMT-ND | 10,00884 Kč | Upgrade |
| VJ1206A561FXBAT | Vishay Vitramon | 0 | VJ1206A561FXBAT-ND | 10,00884 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,82364 Kč | 23 294,56 Kč |
| Unit Price without VAT: | 5,82364 Kč |
|---|---|
| Unit Price with VAT: | 7,04660 Kč |






