
1206B224K101CT | |
|---|---|
DigiKey Part Number | 1292-1611-2-ND - Tape & Reel (TR) 1292-1611-1-ND - Cut Tape (CT) 1292-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B224K101CT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B224K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R0BB224 | YAGEO | 395 | 311-3399-1-ND | 5,84000 Kč | Direct |
| 12061C224K4T4A | KYOCERA AVX | 5 729 | 478-KAM31GR72A224KLCT-ND | 17,31000 Kč | Parametric Equivalent |
| C3216X7R2A224K115AA | TDK | 119 346 | 445-2283-1-ND | 5,63000 Kč | Parametric Equivalent |
| GMC31X7R224K100NT | Cal-Chip Electronics, Inc. | 1 837 | 4713-GMC31X7R224K100NTCT-ND | 4,80000 Kč | Parametric Equivalent |
| GMT31X7R224K100NT2 | Cal-Chip Electronics, Inc. | 2 000 | 4713-GMT31X7R224K100NT2CT-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 50 | 1,62680 Kč | 81,34 Kč |
| 100 | 1,42440 Kč | 142,44 Kč |
| 500 | 1,08240 Kč | 541,20 Kč |
| 1 000 | 0,97708 Kč | 977,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69731 Kč | 1 394,62 Kč |
| 4 000 | 0,63844 Kč | 2 553,76 Kč |
| 6 000 | 0,60902 Kč | 3 654,12 Kč |
| 10 000 | 0,57643 Kč | 5 764,30 Kč |
| 14 000 | 0,55738 Kč | 7 803,32 Kč |
| 20 000 | 0,53907 Kč | 10 781,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

