
GMC31X7R224K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R224K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R224K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R224K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R224K100NT |
Description | CAP1206 X7R .22UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT31X7R224K100NT2 | Cal-Chip Electronics, Inc. | 2 000 | 4713-GMT31X7R224K100NT2CT-ND | 6,26000 Kč | Parametric Equivalent |
| 12061C224K4T4A | KYOCERA AVX | 5 729 | 478-KAM31GR72A224KLCT-ND | 17,31000 Kč | Parametric Equivalent |
| 1206B224K101CT | Walsin Technology Corporation | 78 | 1292-1611-1-ND | 3,96000 Kč | Parametric Equivalent |
| C3216X7R2A224K115AA | TDK | 119 346 | 445-2283-1-ND | 5,63000 Kč | Parametric Equivalent |
| HMK316B7224KLHT | Taiyo Yuden | 16 | 587-HMK316B7224KLHTCT-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 50 | 1,95620 Kč | 97,81 Kč |
| 100 | 1,72270 Kč | 172,27 Kč |
| 500 | 1,32516 Kč | 662,58 Kč |
| 1 000 | 1,20295 Kč | 1 202,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05230 Kč | 3 156,90 Kč |
| 6 000 | 0,97865 Kč | 5 871,90 Kč |
| 9 000 | 0,94179 Kč | 8 476,11 Kč |
| 15 000 | 0,90094 Kč | 13 514,10 Kč |
| 21 000 | 0,87707 Kč | 18 418,47 Kč |
| 30 000 | 0,85411 Kč | 25 623,30 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

