
12061C224K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM31GR72A224KLTR-ND - Tape & Reel (TR) 478-KAM31GR72A224KLCT-ND - Cut Tape (CT) 478-KAM31GR72A224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C224K4T4A |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C224K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2X7R2A224K115AA | TDK | 7 678 | 445-5842-1-ND | 6,05000 Kč | Direct |
| HMK316B7224KLHT | Taiyo Yuden | 16 | 587-HMK316B7224KLHTCT-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,88700 Kč | 108,87 Kč |
| 50 | 8,37560 Kč | 418,78 Kč |
| 100 | 7,59970 Kč | 759,97 Kč |
| 500 | 6,29168 Kč | 3 145,84 Kč |
| 1 000 | 5,88730 Kč | 5 887,30 Kč |
| 2 500 | 5,46039 Kč | 13 650,98 Kč |
| 5 000 | 5,20311 Kč | 26 015,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,99120 Kč | 49 912,00 Kč |
| 20 000 | 4,81674 Kč | 96 334,80 Kč |
| 30 000 | 4,72933 Kč | 141 879,90 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

