
CGA5H2X7R2A224K115AA | |
|---|---|
DigiKey Part Number | 445-5842-2-ND - Tape & Reel (TR) 445-5842-1-ND - Cut Tape (CT) 445-5842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A224K115AA |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A224K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R2A224K160AB | TDK | 426 | 445-12975-1-ND | 10,64000 Kč | Upgrade |
| 12061C224K4T4A | KYOCERA AVX | 5 729 | 478-KAM31GR72A224KLCT-ND | 17,31000 Kč | Direct |
| C1206C224K1RACAUTO | KEMET | 4 794 | 399-7017-1-ND | 16,27000 Kč | Direct |
| C1206F224K1RACAUTO | KEMET | 6 230 | 399-7033-1-ND | 14,39000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60700 Kč | 130,35 Kč |
| 100 | 2,30660 Kč | 230,66 Kč |
| 500 | 1,79816 Kč | 899,08 Kč |
| 1 000 | 1,64133 Kč | 1 641,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46906 Kč | 2 938,12 Kč |
| 4 000 | 1,36609 Kč | 5 464,36 Kč |
| 6 000 | 1,31456 Kč | 7 887,36 Kč |
| 10 000 | 1,25742 Kč | 12 574,20 Kč |
| 14 000 | 1,22404 Kč | 17 136,56 Kč |
| 20 000 | 1,19192 Kč | 23 838,40 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

