
HMK316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7224KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7224KLHTCT-ND - Cut Tape (CT) 587-HMK316B7224KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7224KLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7224KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C224K4T4A | KYOCERA AVX | 5 729 | 478-KAM31GR72A224KLCT-ND | 17,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 50 | 2,97400 Kč | 148,70 Kč |
| 100 | 2,63820 Kč | 263,82 Kč |
| 500 | 2,07012 Kč | 1 035,06 Kč |
| 1 000 | 1,89535 Kč | 1 895,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75145 Kč | 3 502,90 Kč |
| 4 000 | 1,63314 Kč | 6 532,56 Kč |
| 6 000 | 1,57390 Kč | 9 443,40 Kč |
| 10 000 | 1,50825 Kč | 15 082,50 Kč |
| 14 000 | 1,46990 Kč | 20 578,60 Kč |
| 20 000 | 1,43300 Kč | 28 660,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

