0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R0BB224

DigiKey Part Number
311-3399-2-ND - Tape & Reel (TR)
311-3399-1-ND - Cut Tape (CT)
311-3399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R0BB224
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R0BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS1206KKX7R0BB224YAGEO5 76813-CS1206KKX7R0BB224CT-ND6,88000 KčParametric Equivalent
1206B224K101CTWalsin Technology Corporation781292-1611-1-ND3,96000 KčDirect
C1206C224K1RACTUKEMET2 074399-C1206C224K1RACTUCT-ND15,85000 KčDirect
C3216X7R2A224K115AATDK119 346445-2283-1-ND5,63000 KčDirect
KGM31AR72A224KUKYOCERA AVX795478-KGM31AR72A224KUCT-ND19,40000 KčDirect
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,46200 Kč34,62 Kč
502,51520 Kč125,76 Kč
1002,22110 Kč222,11 Kč
5001,72850 Kč864,25 Kč
1 0001,57626 Kč1 576,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32259 Kč3 967,77 Kč
6 0001,23524 Kč7 411,44 Kč
9 0001,19152 Kč10 723,68 Kč
15 0001,14308 Kč17 146,20 Kč
21 0001,11475 Kč23 409,75 Kč
30 0001,08751 Kč32 625,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč